MAX708CPA vs MAX708TEPA feature comparison

MAX708CPA Rochester Electronics LLC

Buy Now Datasheet

MAX708TEPA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 0.300 INCH, PLASTIC, MS-001AB, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 245
Qualification Status COMMERCIAL
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Additional Feature MANUAL RESET, POWER FAIL COMPARATOR

Compare MAX708CPA with alternatives

Compare MAX708TEPA with alternatives