MAX706SEUA-T vs FM810LS3X feature comparison

MAX706SEUA-T Maxim Integrated Products

Buy Now Datasheet

FM810LS3X Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP SOT-23
Package Description TSSOP, TSSOP8,.19 TSSOP,
Pin Count 8 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-G8 R-PDSO-G3
JESD-609 Code e0 e3
Length 3 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.14 mm
Supply Current-Max (Isup) 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V
Width 3 mm 1.3 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX706SEUA-T with alternatives

Compare FM810LS3X with alternatives