MAX706CUA-T
vs
SP802RCN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
SIPEX CORP
Part Package Code
SOIC
Package Description
SOP, TSSOP8,.19
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.748 mm
Supply Current-Max (Isup)
0.5 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.4V
Width
3 mm
3.895 mm
Base Number Matches
1
2
Additional Feature
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Peak Reflow Temperature (Cel)
240
Compare MAX706CUA-T with alternatives
Compare SP802RCN with alternatives