MAX705MJA/883B vs ADM1817-20AKSZ-REEL feature comparison

MAX705MJA/883B Maxim Integrated Products

Buy Now Datasheet

ADM1817-20AKSZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SC-70, 3 PIN
Pin Count 8 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-GDIP-T8 R-PDSO-G3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 1.1 mm
Supply Current-Max (Isup) 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm 1.25 mm
Base Number Matches 1 1
Length 2 mm
Threshold Voltage-Nom +2.55V

Compare MAX705MJA/883B with alternatives

Compare ADM1817-20AKSZ-REEL with alternatives