MAX705C/D+
vs
MAX707EUA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIE
SOIC
Package Description
DIE,
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-XUUC-N8
S-PDSO-G8
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.19
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.5 mA
Terminal Finish
TIN LEAD
Terminal Pitch
0.65 mm
Width
3 mm
Compare MAX705C/D+ with alternatives
Compare MAX707EUA-T with alternatives