MAX690CPA+
vs
MAX690EPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
8-PDIP-300_MIL
DIP
Package Description
LEAD FREE, PLASTIC, DIP-8
PLASTIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.375 mm
9.375 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Current-Max (Isup)
10 mA
10 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.65V
+4.65V
Time@Peak Reflow Temperature-Max (s)
30
20
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX690CPA+ with alternatives
Compare MAX690EPA with alternatives