MAX6822VUK+T
vs
ADM823TYKS-R7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOT-23
TSSOT
Package Description
LEAD FREE, SOT-23, 5 PIN
PLASTIC, MO-203AA, SC-70, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
3.15 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+1.58V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.25 mm
Base Number Matches
2
1
Supply Current-Max (Isup)
0.012 mA
Compare MAX6822VUK+T with alternatives
Compare ADM823TYKS-R7 with alternatives