MAX6796TPWD0+ vs MAX6796TPVD1+T feature comparison

MAX6796TPWD0+ Maxim Integrated Products

Buy Now Datasheet

MAX6796TPVD1+T Maxim Integrated Products

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
QFN QFN
HVQCCN, LCC20,.20SQ,25 HVQCCN, LCC20,.20SQ,25
20 20
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
NO NO
POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
S-XQCC-N20 S-XQCC-N20
e3 e3
5 mm 5 mm
1
1 1
1 1
20 20
125 °C 125 °C
-40 °C -40 °C
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
LCC20,.20SQ,25 LCC20,.20SQ,25
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified Not Qualified
0.8 mm 0.8 mm
0.22 mA 0.22 mA
72 V 72 V
5 V 5 V
14 V 14 V
YES YES
BICMOS BICMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
NO LEAD NO LEAD
0.65 mm 0.65 mm
QUAD QUAD
+1.665V +1.575V
30
5 mm 5 mm
1 1

Compare MAX6796TPWD0+ with alternatives

Compare MAX6796TPVD1+T with alternatives