MAX6767TASD2+ vs MAX6767TTSD3+ feature comparison

MAX6767TASD2+ Maxim Integrated Products

Buy Now Datasheet

MAX6767TTSD3+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN SON
Package Description HVSON, HVSON,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N8 S-XDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 72 V 72 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 14 V 14 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.888V +2.888V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 4 2
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare MAX6767TASD2+ with alternatives

Compare MAX6767TTSD3+ with alternatives