MAX6765TTYD4/V+T
vs
UC1907N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFN
DIP
Package Description
HVSON,
DIP,
Pin Count
6
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-N6
R-PDIP-T16
Length
3 mm
19.3 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
5.33 mm
Supply Voltage-Max (Vsup)
72 V
35 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Supply Voltage-Nom (Vsup)
14 V
15 V
Surface Mount
YES
NO
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.188V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
7.62 mm
Base Number Matches
1
1
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Compare MAX6765TTYD4/V+T with alternatives
Compare UC1907N with alternatives