MAX6765TTTD3/V+ vs MAX6765TTVD0/V+ feature comparison

MAX6765TTTD3/V+ Maxim Integrated Products

Buy Now Datasheet

MAX6765TTVD0/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN DFN
Package Description HVSON, HVSON,
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N6 S-PDSO-N6
Length 3 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 72 V 72 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 14 V 14 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.053V +1.575V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 2

Compare MAX6765TTTD3/V+ with alternatives

Compare MAX6765TTVD0/V+ with alternatives