MAX6765TTTD0/V+T vs MAX6765TTLD4/V+ feature comparison

MAX6765TTTD0/V+T Maxim Integrated Products

Buy Now Datasheet

MAX6765TTLD4/V+ Maxim Integrated Products

Buy Now Datasheet
Yes Yes
Transferred Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DFN DFN
HVSON, HVSON,
6 6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
YES YES
POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
S-PDSO-N6 S-PDSO-N6
3 mm 3 mm
1 1
1 1
6 6
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
NOT SPECIFIED NOT SPECIFIED
0.8 mm 0.8 mm
72 V 72 V
4 V 4 V
14 V 14 V
YES YES
BICMOS BICMOS
AUTOMOTIVE AUTOMOTIVE
NO LEAD NO LEAD
0.95 mm 0.95 mm
DUAL DUAL
+3.053V +4.625V
NOT SPECIFIED NOT SPECIFIED
3 mm 3 mm
1 1

Compare MAX6765TTTD0/V+T with alternatives

Compare MAX6765TTLD4/V+ with alternatives