MAX6765TTSD3/V+T
vs
MAX6765TTWD2/V+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
DFN
Package Description
HVSON,
HVSON,
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
Length
3 mm
3 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
72 V
72 V
Supply Voltage-Min (Vsup)
4 V
4 V
Supply Voltage-Nom (Vsup)
14 V
14 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.888V
+1.665V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3 mm
3 mm
Base Number Matches
1
1
Compare MAX6765TTSD3/V+T with alternatives
Compare MAX6765TTWD2/V+ with alternatives