MAX6765TTSD2/V+ vs MAX6765TTVD1/V+T feature comparison

MAX6765TTSD2/V+ Analog Devices Inc

Buy Now Datasheet

MAX6765TTVD1/V+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 6-LFCSP-3X3X0.75 DFN
Pin Count 6 6
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2006-11-01
Additional Feature RESET THRESHOLD VOLTAGE IS 2.888V
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 72 V 72 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 14 V 14 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 1
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Threshold Voltage-Nom +1.575V

Compare MAX6765TTSD2/V+ with alternatives

Compare MAX6765TTVD1/V+T with alternatives