MAX6765TTLD2/V+T vs 935272043118 feature comparison

MAX6765TTLD2/V+T Analog Devices Inc

Buy Now Datasheet

935272043118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 6-LFCSP-3X3X0.75
Pin Count 6
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2006-11-01
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N6 R-PDSO-G14
JESD-609 Code e3
Length 3 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 72 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 14 V 15 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.625V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 1 1
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6765TTLD2/V+T with alternatives

Compare 935272043118 with alternatives