MAX6765TTLD0+ vs MAX6765TTSD2+T feature comparison

MAX6765TTLD0+ Maxim Integrated Products

Buy Now Datasheet

MAX6765TTSD2+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN 6-LFCSP-3X3X0.75
Package Description HVSON,
Pin Count 6 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 72 V 72 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 14 V 14 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.625V +2.888V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 3 mm
Base Number Matches 4 1
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2006-11-01
Samacsys Manufacturer Analog Devices
Additional Feature RESET THRESHOLD VOLTAGE IS 2.888V

Compare MAX6765TTLD0+ with alternatives

Compare MAX6765TTSD2+T with alternatives