MAX6717UKYDD3-T vs MAX6717UKYDD1-T feature comparison

MAX6717UKYDD3-T Maxim Integrated Products

Buy Now Datasheet

MAX6717UKYDD1-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description MO-178AA, SOT-23, 5 PIN MO-178AB, SOT-23, 6 PIN
Pin Count 5 6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.188,0.788V +1.665,1.11V
Width 1.625 mm 1.625 mm
Base Number Matches 2 1

Compare MAX6717UKYDD3-T with alternatives

Compare MAX6717UKYDD1-T with alternatives