MAX6717AUKRVD3+T vs MAX6717AUKRVD5+T feature comparison

MAX6717AUKRVD3+T Maxim Integrated Products

Buy Now Datasheet

MAX6717AUKRVD5+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 0.039 mA 0.039 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 3.15 V 3.15 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.625V +2.625V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare MAX6717AUKRVD3+T with alternatives

Compare MAX6717AUKRVD5+T with alternatives