MAX6715UTVDD3-T
vs
MAX6715UTVDD1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
MO-178AB, SOT-23, 6 PIN
MO-178AB, SOT-23, 6 PIN
Pin Count
6
6
Reach Compliance Code
unknown
not_compliant
Additional Feature
RESET THRESHOLD VOLTAGE ARE 1.575V AND 0.788V; MANUAL RESET INPUT
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
240
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.625 mm
1.625 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Threshold Voltage-Nom
+2.313,1.11V
Compare MAX6715UTVDD3-T with alternatives
Compare MAX6715UTVDD1 with alternatives