MAX6714DUB+ vs MAX6714DUB-T feature comparison

MAX6714DUB+ Analog Devices Inc

Buy Now Datasheet

MAX6714DUB-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 10-MINI_SO-N/A TSSOP
Package Description 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 3 X 3 MM, MO-187CBA, MICRO, SOP-10
Pin Count 10 10
Manufacturer Package Code 10-MINI_SO-N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 2002-04-24
Samacsys Description Maxim MAX6714DUB+, Quad Voltage Supervisor 1.8V, 2.5V, 3V, 3.3V, 5V, 10-Pin μMAX
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 85.42
Category CO2 Kg 12.04
CO2 1028.4568
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.105 mA 0.105 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.31.00.01

Compare MAX6714DUB+ with alternatives

Compare MAX6714DUB-T with alternatives