MAX6698EE38
vs
MAX6698EE34
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
QSOP-16
QSOP-16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
16
16
Operating Current-Max
1 mA
1 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Coefficient
NEGATIVE ppm/°C
NEGATIVE ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
parentfamilyid
1226211
kg CO2e/kg
6.55
Average Weight (mg)
81.55
CO2e (mg)
534.153
Category CO2 Kg
6.55
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2014-06-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Compare MAX6698EE38 with alternatives
Compare MAX6698EE34 with alternatives