MAX6698EE34 vs MAX6698UE34-T feature comparison

MAX6698EE34 Maxim Integrated Products

Buy Now Datasheet

MAX6698UE34-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description QSOP-16 4.40 MM, MO-153AB, TSSOP-16
Reach Compliance Code not_compliant not_compliant
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 16 16
Operating Current-Max 1 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 TSSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Coefficient NEGATIVE ppm/°C NEGATIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare MAX6698EE34 with alternatives

Compare MAX6698UE34-T with alternatives