MAX6696YAEE+ vs MAX6695YAUB+T feature comparison

MAX6696YAEE+ Maxim Integrated Products

Buy Now Datasheet

MAX6695YAUB+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description 0.150 INCH, 0.25 INCH, LEAD FREE, MO-137AB, QSOP-16 3 X 3 MM, LEAD FREE, MO-187C-BA, USOP-10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 1.5 Cel 1.5 Cel
Additional Feature ALARM OUTPUT ALARM OUTPUT
Body Breadth 3.9 mm 3 mm
Body Height 1.64 mm 1.1 mm
Body Length or Diameter 4.89 mm 3 mm
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 16 10
Operating Current-Max 1 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 TSSOP10,.19,20
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Part Package Code 10-MINI_SO-N/A
Pin Count 10
Manufacturer Package Code 10-MINI_SO-N/A
Date Of Intro 2004-02-17

Compare MAX6696YAEE+ with alternatives

Compare MAX6695YAUB+T with alternatives