MAX6696AEE+T
vs
MAX6695AUB+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
16-QSOP-150_MIL
|
10-MINI_SO-N/A
|
Pin Count |
16
|
10
|
Manufacturer Package Code |
16-QSOP-150_MIL
|
10-MINI_SO-N/A
|
Date Of Intro |
2004-02-17
|
2004-02-17
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Accuracy-Max (Cel) |
1.5 Cel
|
1.5 Cel
|
Body Breadth |
3.9 mm
|
3 mm
|
Body Height |
1.64 mm
|
1.1 mm
|
Body Length or Diameter |
4.89 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
11
|
11
|
Number of Terminals |
16
|
10
|
Operating Current-Max |
1 mA
|
1 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SSOP16,.25
|
TSSOP10,.19,20
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALARM OUTPUT
|
|
|
|
Compare MAX6696AEE+T with alternatives
Compare MAX6695AUB+T with alternatives