MAX6695YAUB+T vs MAX6696YAEE+ feature comparison

MAX6695YAUB+T Analog Devices Inc

Buy Now Datasheet

MAX6696YAEE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 10-MINI_SO-N/A
Package Description 3 X 3 MM, LEAD FREE, MO-187C-BA, USOP-10 0.150 INCH, 0.25 INCH, LEAD FREE, MO-137AB, QSOP-16
Pin Count 10
Manufacturer Package Code 10-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2004-02-17
Accuracy-Max (Cel) 1.5 Cel 1.5 Cel
Additional Feature ALARM OUTPUT ALARM OUTPUT
Body Breadth 3 mm 3.9 mm
Body Height 1.1 mm 1.64 mm
Body Length or Diameter 3 mm 4.89 mm
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 10 16
Operating Current-Max 1 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP10,.19,20 SSOP16,.25
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6695YAUB+T with alternatives

Compare MAX6696YAEE+ with alternatives