MAX667MJA/883B vs MAX667CPA feature comparison

MAX667MJA/883B Analog Devices Inc

Buy Now Datasheet

MAX667CPA Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code 8-CERDIP-300_MIL DIP
Pin Count 8 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-26
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage Absolute-Max 18 V 18 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 4.572 mm
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 4% 4%
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description PLASTIC, DIP-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.375 mm
Line Regulation-Max (%/V) 0.08
Load Regulation-Max(%) 0.05%
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Technology CMOS

Compare MAX667MJA/883B with alternatives

Compare MAX667CPA with alternatives