MAX6657MSA+T
vs
MAX6657YMS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, LEAD FREE, MO-012AA, SOIC-8
SOP8,.25
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
1 Cel
1 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.55 mm
1.55 mm
Body Length or Diameter
4.9 mm
4.9 mm
Housing
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
11
Number of Terminals
8
8
Operating Current-Max
1 mA
1 mA
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
NEGATIVE/POSITIVE ppm/°C
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare MAX6657MSA+T with alternatives
Compare MAX6657YMS with alternatives