MAX664CSA vs MAX664ESA feature comparison

MAX664CSA Rochester Electronics LLC

Buy Now Datasheet

MAX664ESA Maxim Integrated Products

Buy Now Datasheet
No No
No No
Active Obsolete
ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
SOP-8 SOP-8
8 8
unknown not_compliant
R-PDSO-G8 R-PDSO-G8
e0 e0
4.9 mm 4.9 mm
1 1
1 1
8 8
0.04 A 0.04 A
16 V 16 V
1.3 V 1.3 V
5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
245 245
COMMERCIAL Not Qualified
FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
1.75 mm 1.75 mm
YES YES
CMOS CMOS
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
3.9 mm 3.9 mm
2 1
EAR99
8542.39.00.01
4 Weeks
FIXED/ADJUSTABLE
2.8 V
0.35
1.4%
1
85 °C
-40 °C
SOP8,.25

Compare MAX664CSA with alternatives

Compare MAX664ESA with alternatives