MAX6645ABFAUB vs MAX6645BAFAUB+T feature comparison

MAX6645ABFAUB Maxim Integrated Products

Buy Now Datasheet

MAX6645BAFAUB+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP10,.19,20 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 1 mA 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1

Compare MAX6645ABFAUB with alternatives

Compare MAX6645BAFAUB+T with alternatives