MAX6631MUT-T vs TMP121AIDBVT feature comparison

MAX6631MUT-T Maxim Integrated Products

Buy Now Datasheet

TMP121AIDBVT Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description TSOP6,.11,37 DBV-6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3.2 Cel 1.5 Cel
Body Breadth 1.62 mm 1.6 mm
Body Height 1.1 mm 1.45 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 6 6
Operating Current-Max 0.03 mA 0.05 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE SPI INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Technology BICMOS
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments

Compare MAX6631MUT-T with alternatives

Compare TMP121AIDBVT with alternatives