MAX6629MUT#TG16
vs
TMP121AIDBVR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOT-23, 6 PIN
|
TSOP6,.11,37
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Accuracy-Max (Cel) |
3.5 Cel
|
1.5 Cel
|
Body Breadth |
1.625 mm
|
1.6 mm
|
Body Height |
1.25 mm
|
1.45 mm
|
Body Length or Diameter |
2.9 mm
|
2.9 mm
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
12
|
12
|
Operating Current-Max |
0.4 mA
|
0.05 mA
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
SPI INTERFACE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Housing |
|
PLASTIC
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP6,.11,37
|
|
|
|
Compare MAX6629MUT#TG16 with alternatives
Compare TMP121AIDBVR with alternatives