MAX6613MXK-T
vs
MAX6613MXK+CA3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SC-70, 5 PIN
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
4 Weeks
Accuracy-Max (Cel)
4 Cel
Body Breadth
1.25 mm
Body Height
0.9 mm
Body Length or Diameter
2 mm
Housing
PLASTIC
JESD-609 Code
e0
e3
Linearity (Cel)
0.4 Cel
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
1.84 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Coefficient
NEGATIVE ppm/°C
Terminal Finish
TIN LEAD
MATTE TIN
Termination Type
SOLDER
Base Number Matches
4
1
Compare MAX6613MXK-T with alternatives
Compare MAX6613MXK+CA3 with alternatives