MAX6613MXK-T vs LM20CIM7X feature comparison

MAX6613MXK-T Maxim Integrated Products

Buy Now Datasheet

LM20CIM7X Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description SC-70, 5 PIN SC-70, 5 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Accuracy-Max (Cel) 4 Cel 4 Cel
Body Breadth 1.25 mm 1.25 mm
Body Height 0.9 mm 0.95 mm
Body Length or Diameter 2 mm 2 mm
Housing PLASTIC
JESD-609 Code e0 e0
Linearity (Cel) 0.4 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 1.84 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 2.4 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Coefficient NEGATIVE ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Operating Current-Max 0.007 mA
R0-Nom 160 Ω

Compare MAX6613MXK-T with alternatives

Compare LM20CIM7X with alternatives