MAX660CPA vs MAX660EPA+ feature comparison

MAX660CPA Rochester Electronics LLC

Buy Now Datasheet

MAX660EPA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP 8-PDIP-300_MIL
Package Description 0.300 INCH, PLASTIC, DIP-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount NO NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 80 kHz 80 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code 8-PDIP-300_MIL
Date Of Intro 1999-05-26
Samacsys Manufacturer Analog Devices
Output Current-Max 0.12 A
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 3 mA

Compare MAX660CPA with alternatives

Compare MAX660EPA+ with alternatives