MAX6519UKP105+T vs MAX6519UKP105 feature comparison

MAX6519UKP105+T Maxim Integrated Products

Buy Now Datasheet

MAX6519UKP105 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSOP5/6,.11,37 MO-178-AA, SOT-23, 5 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 4 Weeks
Accuracy-Max (Cel) 1.5 Cel 1.5 Cel
Body Breadth 1.62 mm 1.62 mm
Body Height 1.17 mm 1.17 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 0.04 mA 0.04 mA
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MAX6519UKP105+T with alternatives

Compare MAX6519UKP105 with alternatives