MAX6502UKP115
vs
TC6504N045VCT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TELCOM SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
LSSOP,
TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Operating Current-Max
0.04 mA
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
Temperature Coefficient
NEGATIVE ppm/°C
Compare MAX6502UKP115 with alternatives
Compare TC6504N045VCT with alternatives