MAX6502UKP085+T vs TC6504N045VCT feature comparison

MAX6502UKP085+T Maxim Integrated Products

Buy Now Datasheet

TC6504N045VCT Telcom Semiconductor Inc

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
MAXIM INTEGRATED PRODUCTS INC TELCOM SEMICONDUCTOR INC
SOT-23
SOT-23, 5 PIN TSOP5/6,.11,37
5
compliant unknown
EAR99
8542.39.00.01
ANALOG CIRCUIT
R-PDSO-G5
e3 e0
2.9 mm
1
1
5 5
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP
RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260
Not Qualified
1.45 mm
5.5 V
2.7 V
4.5 V
YES YES
MILITARY
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING
0.95 mm
DUAL
30
1.625 mm
2 1
SURFACE MOUNT
0.04 mA
TSOP5/6,.11,37
RECTANGULAR
NEGATIVE ppm/°C

Compare MAX6502UKP085+T with alternatives

Compare TC6504N045VCT with alternatives