MAX6502UKP055 vs MAX6502UKP045+T feature comparison

MAX6502UKP055 Maxim Integrated Products

Buy Now Datasheet

MAX6502UKP045+T Maxim Integrated Products

Buy Now Datasheet
No Yes
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOT-23
LSSOP, LSSOP,
5 5
not_compliant compliant
8542.39.00.01 8542.39.00.01
4 Weeks 4 Weeks
ANALOG CIRCUIT ANALOG CIRCUIT
R-PDSO-G5 R-PDSO-G5
e0 e3
2.9 mm 2.9 mm
1 1
1 1
5 5
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Not Qualified Not Qualified
1.45 mm 1.45 mm
5.5 V 5.5 V
2.7 V 2.7 V
5 V 4.5 V
YES YES
MILITARY MILITARY
TIN LEAD MATTE TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
1.625 mm 1.625 mm
2 1
Yes
EAR99
260
30

Compare MAX6502UKP055 with alternatives

Compare MAX6502UKP045+T with alternatives