MAX6502CMP125-T vs MAX6504CMP095 feature comparison

MAX6502CMP125-T Maxim Integrated Products

Buy Now Datasheet

MAX6504CMP095 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SFM
Package Description TO-220, 7 PIN SIP7,.1,50TB
Pin Count 3
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PSFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SSIP7(UNSPEC) SIP7,.1,50TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 0.085 mA
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C

Compare MAX6502CMP125-T with alternatives

Compare MAX6504CMP095 with alternatives