MAX6502CMP105 vs MAX6502CMP045-T feature comparison

MAX6502CMP105 Maxim Integrated Products

Buy Now Datasheet

MAX6502CMP045-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant not_compliant
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 7 7
Operating Current-Max 0.085 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.1,50TB SSIP7(UNSPEC)
Surface Mount NO NO
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Base Number Matches 1 1
Part Package Code SFM
Package Description TO-220,
Pin Count 3
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PSFM-T7
JESD-609 Code e0
Number of Functions 1
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare MAX6502CMP105 with alternatives

Compare MAX6502CMP045-T with alternatives