MAX6502CMP095
vs
MAX6504CMN015-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
not_compliant
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
7
7
Operating Current-Max
0.085 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP7,.1,50TB
SSIP7(UNSPEC)
Surface Mount
NO
NO
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Base Number Matches
2
1
Part Package Code
SFM
Package Description
TO-220, 7 PIN
Pin Count
3
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PSFM-T7
JESD-609 Code
e0
Number of Functions
1
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare MAX6502CMP095 with alternatives
Compare MAX6504CMN015-T with alternatives