MAX6501UKP057-T
vs
MAX6501CMP085
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SFM
Package Description
LSSOP,
PLASTIC, TO-220, 7 PIN
Pin Count
5
3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
R-PSFM-T7
JESD-609 Code
e0
e0
Length
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
SINGLE
Width
1.625 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Package Equivalence Code
SSIP7(UNSPEC)
Compare MAX6501UKP057-T with alternatives
Compare MAX6501CMP085 with alternatives