MAX6481BL23AD1-T vs MAX6481BL20BD1-T feature comparison

MAX6481BL23AD1-T Maxim Integrated Products

Buy Now Datasheet

MAX6481BL20BD1-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description UCSP-9 UCSP-9
Pin Count 9 9
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.2 V 0.5 V
Input Voltage Absolute-Max 7 V 7 V
JESD-30 Code S-PBGA-B9 S-PBGA-B9
JESD-609 Code e0 e0
Length 1.52 mm 1.52 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 1.229 V 1.229 V
Output Voltage1-Nom 2.3 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,3X3,20 BGA6,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.67 mm 0.67 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2.5% 2.5%
Width 1.52 mm 1.52 mm
Base Number Matches 1 1

Compare MAX6481BL23AD1-T with alternatives

Compare MAX6481BL20BD1-T with alternatives