MAX6481BL18BD3
vs
MAX6481BL33AD1-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
BGA
Package Description
VFBGA,
UCSP-9
Pin Count
6
9
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B6
S-PBGA-B9
JESD-609 Code
e0
e0
Length
1.52 mm
1.52 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
9
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
5 V
5 V
Output Voltage1-Min
1.229 V
1.229 V
Output Voltage1-Nom
1.8 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA6,3X3,20
BGA6,3X3,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.67 mm
0.67 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.52 mm
1.52 mm
Base Number Matches
2
1
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.18 V
Dropout Voltage1-Nom
0.114 V
Input Voltage Absolute-Max
7 V
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Voltage Tolerance-Max
2.5%
Compare MAX6481BL18BD3 with alternatives
Compare MAX6481BL33AD1-T with alternatives