MAX6453UT17S-T
vs
UPD301C/KYX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
VQFN-40
Pin Count
6
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
S-PQCC-N40
JESD-609 Code
e0
Length
2.9 mm
6 mm
Moisture Sensitivity Level
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
6
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVQCCN
Package Equivalence Code
TSOP6,.11,37
LCC40,.24SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
0.9 mm
Supply Current-Max (Isup)
0.02 mA
23.84 mA
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
1 V
2.97 V
Supply Voltage-Nom (Vsup)
3.6 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
QUAD
Threshold Voltage-Nom
+1.67V
+1.58V
Width
1.625 mm
6 mm
Base Number Matches
1
1
Date Of Intro
2020-04-13
Samacsys Manufacturer
Microchip
Compare MAX6453UT17S-T with alternatives
Compare UPD301C/KYX with alternatives