MAX6386XS46D3+T vs MAX812TCUS-T feature comparison

MAX6386XS46D3+T Analog Devices Inc

Buy Now Datasheet

MAX812TCUS-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 4-SC70-N/A SOT-143
Package Description LEAD FREE, EIAJ, SC-70, 4 PIN SOT-143, 4 PIN
Pin Count 4 4
Manufacturer Package Code 4-SC70-N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 2000-10-23
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N MANUAL RESET OPTION
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 2 mm 2.8575 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code SOT-343R TO-253LOW
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.194 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.9 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.63V +3.08V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1.2955 mm
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 0.01 mA

Compare MAX6386XS46D3+T with alternatives

Compare MAX812TCUS-T with alternatives