MAX6379XR44+T vs TLV803EA43DBZR feature comparison

MAX6379XR44+T Maxim Integrated Products

Buy Now Datasheet

TLV803EA43DBZR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSOP, TSSOP3/6,.08 TSSOP, TO-236
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TSSOP3/6,.08 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.12 mm
Supply Current-Max (Isup) 0.00175 mA 0.0012 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.38V +4.38V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.3 mm
Base Number Matches 2 1
Date Of Intro 2020-04-26
Samacsys Manufacturer Texas Instruments

Compare MAX6379XR44+T with alternatives

Compare TLV803EA43DBZR with alternatives