MAX636AESA+T vs MAX636ACSA feature comparison

MAX636AESA+T Maxim Integrated Products

Buy Now Datasheet

MAX636ACSA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 2.6 V 2.6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.525 A 0.525 A
Output Voltage-Nom -12 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.5 mA 0.5 mA
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 50 kHz 50 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 5
Package Equivalence Code SOP8,.25

Compare MAX636AESA+T with alternatives

Compare MAX636ACSA with alternatives