MAX6366PKA26+T vs MAX6366LKA31+ feature comparison

MAX6366PKA26+T Maxim Integrated Products

Buy Now Datasheet

MAX6366LKA31+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description LSSOP, TSSOP8,.1 LSSOP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 2.8 V 2.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD PALLADIUM NICKEL GOLD PALLADIUM
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
Threshold Voltage-Nom +3.08V

Compare MAX6366PKA26+T with alternatives

Compare MAX6366LKA31+ with alternatives