MAX6365HKA23-T
vs
TLC7705IPWR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SOIC
|
Package Description |
MINIATURE, SOT-23, 8 PIN
|
GREEN, PLASTIC, TSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
POWER-ON RESET GENERATOR
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Length |
2.9 mm
|
4.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.1
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
0.05 mA
|
0.016 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.8 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.625 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Texas Instruments
|
Peak Reflow Temperature (Cel) |
|
260
|
Threshold Voltage-Nom |
|
+4.55V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MAX6365HKA23-T with alternatives
Compare TLC7705IPWR with alternatives